Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-3/16-X-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-100-3/16-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/16-X-STK |
Description | HEAT SHRINK TUBING ST IRRADIATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT5000-3/16-X-STK | TE Connectivity | 0 | 1111-MT5000-3/16-X-STK-ND | € 2,77475 | Parametric Equivalent |
| 0192670139 | Molex | 0 | 0192670139-ND | € 0,50605 | Parametric Equivalent |
| A2 3/16 CLEAR 4FT | Sumitomo Electric Interconnect Products, Inc. | 413 | 2786-A23/16CLEAR4FT-ND | € 1,95000 | Parametric Equivalent |
| F2213/16 CL103 | Alpha Wire | 954 | F2213/16CL103-ND | € 3,91000 | Parametric Equivalent |
| F221B3/16 CL100 | Alpha Wire | 727 | A316C-4-ND | € 2,81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | € 0,94238 | € 226,17 |
| Unit Price without VAT: | € 0,94238 |
|---|---|
| Unit Price with VAT: | € 1,14028 |





