Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NB16552001 | |
|---|---|
DigiKey Part Number | 1111-NB16552001-ND |
Manufacturer | |
Manufacturer Product Number | NB16552001 |
Description | RW-175-3/32-0-STK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.046" (1.17mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Bag | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 175°C |
Shrinkage Ratio | Shrink Temperature 175°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT1000-3/32-0-STK | TE Connectivity Raychem Cable Protection | 0 | MT1000-3/32-0-STK-ND | € 10,52470 | Parametric Equivalent |
| MT1000-3/32-0-STK | TE Connectivity | 0 | 1111-MT1000-3/32-0-STK-ND | € 3,10197 | Parametric Equivalent |
| NB16552001 | TE Connectivity Raychem Cable Protection | 0 | 484-NB16552001-ND | € 3,70129 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 4,35846 | € 5 448,07 |
| Unit Price without VAT: | € 4,35846 |
|---|---|
| Unit Price with VAT: | € 5,27374 |
