Parametric Equivalent

NB08622001 | |
|---|---|
DigiKey Part Number | 1111-NB08622001-ND |
Manufacturer | |
Manufacturer Product Number | NB08622001 |
Description | ATUM-19/6-X-STK |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.748" (19.00mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.236" (5.99mm) |
Mfr | Recovered Wall Thickness 0.088" (2.24mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.748" (19.00mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB08622001 | TE Connectivity Raychem Cable Protection | 0 | 484-NB08622001-ND | € 16,35952 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 19,24004 | € 9 620,02 |
| Unit Price without VAT: | € 19,24004 |
|---|---|
| Unit Price with VAT: | € 23,28045 |