Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KUHP-11DT1-24 | |
|---|---|
DigiKey Part Number | 1111-KUHP-11DT1-24-ND |
Manufacturer | |
Manufacturer Product Number | KUHP-11DT1-24 |
Description | GENERAL PURPOSE RELAYS DP 20A TO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class B |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 20 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 4800VA | Coil Resistance 472 Ohms |
Coil Current 51 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUHP-11D51-24 | TE Connectivity | 0 | 1111-KUHP-11D51-24-ND | € 43,67500 | Parametric Equivalent |
| KUHP-11D51-24 | TE Connectivity Potter & Brumfield Relays | 0 | PB623-ND | € 30,69000 | Parametric Equivalent |
| KUHP-11DT1-24 | TE Connectivity Potter & Brumfield Relays | 118 | PB624-ND | € 54,84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 45,58710 | € 13 676,13 |
| Unit Price without VAT: | € 45,58710 |
|---|---|
| Unit Price with VAT: | € 55,16039 |
