KHR500KSANL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 1 165,89000
Datasheet
New Product
Image for KHR500KSANL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KHR500KSANL

DigiKey Part Number
1111-KHR500KSANL-ND
Manufacturer
Manufacturer Product Number
KHR500KSANL
Description
POWER/SIGNAL RELAY 1 FORM X SPST
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 600 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
600 A
Switching Voltage
1000VDC - Max
Features
Sealed - Hermetically
Termination Style
Screw Terminal, Wire Leads
Operating Temperature
-40°C ~ 125°C
Must Operate Voltage
13 VDC
Must Release Voltage
8 VDC
Contact Material
-
Operate Time
25 ms
Release Time
15 ms
Coil Current
320 mA
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1 262,76000€ 1 262,76
Manufacturers Standard Package
Unit Price without VAT:€ 1 262,76000
Unit Price with VAT:€ 1 527,93960