Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-325-AY3 | |
|---|---|
DigiKey Part Number | 1111-FCA-325-AY3-ND |
Manufacturer | |
Manufacturer Product Number | FCA-325-AY3 |
Description | FCA-325-AY3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | 2875VA, 700W | |
Coil Current | 96.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -70°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO), Gold (Au) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 290 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 354,61267 | € 5 319,19 |
| Unit Price without VAT: | € 354,61267 |
|---|---|
| Unit Price with VAT: | € 429,08133 |
