Parametric Equivalent

ES1000-NO.2-B9-X-75MM | |
|---|---|
DigiKey Part Number | 1111-ES1000-NO.2-B9-X-75MM-ND |
Manufacturer | |
Manufacturer Product Number | ES1000-NO.2-B9-X-75MM |
Description | ES1000-NO.2-B9-X-75MM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.293" (7.44mm) 4 to 1 Clear 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.065" (1.65mm) |
Mfr | Recovered Wall Thickness 0.060" (1.52mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 130°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 0.246' (75.00mm, 2.95") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.293" (7.44mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1000-NO.2-B9-X-75MM | TE Connectivity Raychem Cable Protection | 0 | ES1000-NO.2-B9-X-75MM-ND | € 0,32040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,42218 | € 1 477,63 |
| Unit Price without VAT: | € 0,42218 |
|---|---|
| Unit Price with VAT: | € 0,51084 |
