
ES1000-NO.2-B9-X-40MM | |
|---|---|
DigiKey Part Number | 1111-ES1000-NO.2-B9-X-40MM-ND |
Manufacturer | |
Manufacturer Product Number | ES1000-NO.2-B9-X-40MM |
Description | ES1000-NO.2-B9-X-40MM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.293" (7.44mm) 4 to 1 Clear 0.131' (40.00mm, 1.57") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.065" (1.65mm) |
Mfr | Recovered Wall Thickness 0.060" (1.52mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 130°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 0.131' (40.00mm, 1.57") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.293" (7.44mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1000-NO.2-B9-X-38MM | TE Connectivity | 0 | 1111-ES1000-NO.2-B9-X-38MM-ND | € 0,21637 | Parametric Equivalent |
| ES1000-NO.2-B9-X-38MM | TE Connectivity Raychem Cable Protection | 0 | ES1000-NO.2-B9-X-38MM-ND | € 0,16233 | Parametric Equivalent |
| ES1000-NO.2-B9-X-40MM | TE Connectivity Raychem Cable Protection | 0 | ES1000-NO.2-B9-X-40MM-ND | € 0,17087 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,22824 | € 1 141,20 |
| Unit Price without VAT: | € 0,22824 |
|---|---|
| Unit Price with VAT: | € 0,27617 |
