DWFR-8/2-0-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: € 10,86000
Datasheet
New Product
Heat Shrink Tubing, Semi-Flexible 0.315" (8.00mm) 4 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWFR-8/2-0-STK

DigiKey Part Number
1111-DWFR-8/2-0-STK-ND
Manufacturer
Manufacturer Product Number
DWFR-8/2-0-STK
Description
HEAT SHRINK TUBING AND SLEEVES D
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.315" (8.00mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.079" (2.01mm)
Mfr
Recovered Wall Thickness
0.045" (1.14mm)
Series
Material
Packaging
Bag
Features
Adhesive Lined, Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
60°C
Length
4.00' (1.22m)
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.315" (8.00mm)
Shelf Life
60 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DWFR-8/2-0-STKTE Connectivity Raychem Cable Protection0DWFR-8/2-0-STK-ND€ 10,86000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25€ 10,10440€ 252,61
Unit Price without VAT:€ 10,10440
Unit Price with VAT:€ 12,22632