New Product
Image for D369-P99-NP0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D369-P99-NP0

DigiKey Part Number
1111-D369-P99-NP0-ND
Manufacturer
Manufacturer Product Number
D369-P99-NP0
Description
RECTANGULAR MIL SPEC CONN 10 WAY
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Plug Black
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Black
Features
IP67
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 175°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2€ 54,18500€ 108,37
Unit Price without VAT:€ 54,18500
Unit Price with VAT:€ 65,56385