Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1825137-9 | |
|---|---|
DigiKey Part Number | 1111-1-1825137-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825137-9 |
Description | TOGGLE SWITCH ON-OFF-ON SPDT NON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 6,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 6,51800 | € 97,77 |
| Unit Price without VAT: | € 6,51800 |
|---|---|
| Unit Price with VAT: | € 7,88678 |



