



823908-SF | |
|---|---|
DigiKey Part Number | 817-823908-SF-ND |
Manufacturer | |
Manufacturer Product Number | 823908-SF |
Description | RE100-2.5-2M2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2.5A DCR 52mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 823908-SF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.2 mH @ 10 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 52mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.780" L x 0.583" W (19.80mm x 14.80mm) | |
Height (Max) | 0.417" (10.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,85000 | € 1,85 |
| 10 | € 1,52200 | € 15,22 |
| 25 | € 1,40760 | € 35,19 |
| 50 | € 1,32720 | € 66,36 |
| 100 | € 1,25140 | € 125,14 |
| 250 | € 1,15780 | € 289,45 |
| 500 | € 1,09178 | € 545,89 |
| 1 100 | € 1,02135 | € 1 123,48 |
| 3 300 | € 0,93091 | € 3 072,00 |
| Unit Price without VAT: | € 1,85000 |
|---|---|
| Unit Price with VAT: | € 2,23850 |