



823904-SF | |
|---|---|
DigiKey Part Number | 817-823904-SF-ND |
Manufacturer | |
Manufacturer Product Number | 823904-SF |
Description | RE100-1-10M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1A DCR 265mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 823904-SF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 265mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.780" L x 0.583" W (19.80mm x 14.80mm) | |
Height (Max) | 0.417" (10.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,79000 | € 1,79 |
| 10 | € 1,47300 | € 14,73 |
| 25 | € 1,36280 | € 34,07 |
| 50 | € 1,28500 | € 64,25 |
| 100 | € 1,21160 | € 121,16 |
| 250 | € 1,12096 | € 280,24 |
| 500 | € 1,05702 | € 528,51 |
| 1 100 | € 0,98883 | € 1 087,71 |
| 3 300 | € 0,90127 | € 2 974,19 |
| Unit Price without VAT: | € 1,79000 |
|---|---|
| Unit Price with VAT: | € 2,16590 |