Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZH-100-2-0-SP | |
|---|---|
DigiKey Part Number | A119825-30-ND |
Manufacturer | |
Manufacturer Product Number | ZH-100-2-0-SP |
Description | HEATSHRINK 2" X 98.4' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 98.4' (30.0m) | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |






