
TXR41AB90-2014BI | |
|---|---|
DigiKey Part Number | TXR41AB90-2014BI-ND |
Manufacturer | |
Manufacturer Product Number | TXR41AB90-2014BI |
Description | CONN BACKSH ADPT SZ20 21 OLIV |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 3/16-18 UNEF 20, 21 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.468" (37.29mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 20, 21 | For Use With/Related Products MIL-DTL-38999 Series I, II |
Thread Size 1 3/16-18 UNEF | Base Product Number |