
TMS-CT-50M-3/16-OUT-4 | |
|---|---|
DigiKey Part Number | 484-TMS-CT-50M-3/16-OUT-4-DS-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CT-50M-3/16-OUT-4 |
Description | TMS-CT-50M-3/16-OUT-4 METER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Yellow Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.023" (0.58mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,29000 | € 8,29 |
| 5 | € 6,82000 | € 34,10 |
| 10 | € 6,27200 | € 62,72 |
| 20 | € 5,76800 | € 115,36 |
| 50 | € 5,26520 | € 263,26 |
| Unit Price without VAT: | € 8,29000 |
|---|---|
| Unit Price with VAT: | € 10,03090 |
