Parametric Equivalent

TAT-125-1/4-0-STK-CS7373 | |
|---|---|
DigiKey Part Number | TAT-125-1/4-0-STK-CS7373-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-1/4-0-STK-CS7373 |
Description | HEATSHRINK 1/4" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.029" (0.74mm) | |
Material | ||
Features | Adhesive Lined, Cut-Through Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |