
TAT-125-1/2-0-200MM | |
|---|---|
DigiKey Part Number | TAT-125-1/2-0-200MM-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-1/2-0-200MM |
Description | HEATSHRINK 1/2" X 0.656' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Adhesive Lined |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 0.656' (200.00mm, 7.87") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
