
RPPM-NR510-X-40MM | |
|---|---|
DigiKey Part Number | RPPM-NR510-X-40MM-ND |
Manufacturer | |
Manufacturer Product Number | RPPM-NR510-X-40MM |
Description | HEATSHRINK 0.374" X 0.131' CLEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.374" (9.50mm) 4 to 1 Clear 0.131' (40.00mm, 1.57") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.131' (40.00mm, 1.57") | |
Inner Diameter - Supplied | 0.374" (9.50mm) | |
Inner Diameter - Recovered | 0.059" (1.50mm) | |
Recovered Wall Thickness | 0.063" (1.60mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Moisture-Proof | |
Color | ||
Operating Temperature | -40°C ~ 85°C | |
Shrink Temperature | 60°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10036 | € 301,08 |
| Unit Price without VAT: | € 0,10036 |
|---|---|
| Unit Price with VAT: | € 0,12144 |