Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-2-YO-SP

DigiKey Part Number
RNF-100-2-YO-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-2-YO-SP
Description
HEATSHRINK 2" YELLOW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 2" ORANGE
In-Stock: 0
Unit Price: € 3,00565
HEATSHRINK 2" BLACK
In-Stock: 0
Unit Price: € 9,33950
HEATSHRINK 2" RED
In-Stock: 0
Unit Price: € 2,69848
HEATSHRINK 2" BLUE
In-Stock: 0
Unit Price: € 2,69848
HEATSHRINK 2" WHITE
In-Stock: 0
Unit Price: € 2,69848
Alternate Length
HEATSHRINK 2" X 4' YELLOW
In-Stock: 0
Unit Price: € 2,48330