RNF-100-2-CL-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 2,54865
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: € 9,63533
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 257
Unit Price: € 30,11000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 12,48433
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 5
Unit Price: € 35,42000
Datasheet
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-2-CL-STK

DigiKey Part Number
RNF-100-2-CL-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-2-CL-STK
Description
HEATSHRINK 2" X 4' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK RNF-100 2"X4' BLK
In-Stock: 0
Unit Price: € 2,69850
HEATSHRINK 2" X 4' RED
In-Stock: 0
Unit Price: € 2,48330
HEATSHRINK 2" X 4' YELLOW
In-Stock: 0
Unit Price: € 2,48330
HEATSHRINK 2" X 4' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK 2" X 4' WHITE
In-Stock: 0
Unit Price: