Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-1/8-X-STK | |
|---|---|
DigiKey Part Number | 484-RNF-100-1/8-X-STKM-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/8-X-STK |
Description | RNF-100-1/2-8-STK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 1,12767 | € 67,66 |
| 120 | € 1,03708 | € 124,45 |
| 180 | € 0,98756 | € 177,76 |
| 300 | € 0,92853 | € 278,56 |
| 420 | € 0,89826 | € 377,27 |
| Unit Price without VAT: | € 1,12767 |
|---|---|
| Unit Price with VAT: | € 1,36448 |





