RNF-100-1/4-2-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: € 1,38584
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 618
Unit Price: € 4,90000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 85
Unit Price: € 5,09000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


3M
In Stock: 195
Unit Price: € 3,74000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 3,86500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 5,87000
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Red 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/4-2-STK

DigiKey Part Number
484-RNF-100-1/4-2-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/4-2-STK
Description
RNF-100-1/4-2-STK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.