Tubular Ground Braid 0.492" (12.50mm) - Inner Dia X 328.1' (100.00m) 34 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAY-90-12.5(100)

DigiKey Part Number
RAY-90-12.5(100)-ND
Manufacturer
Manufacturer Product Number
RAY-90-12.5(100)
Description
GRD BRAID TUBE 0.49"DIA X 328.1'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.492" (12.50mm) - Inner Dia X 328.1' (100.00m) 34 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Tubular
Material
Copper, Tin Plated
Size, Supplied
0.492" (12.50mm) - Inner Dia
Thickness
-
Number of Carriers
24
Wire Gauge - Ends
34 AWG
Length
328.1' (100.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 23,72200€ 2 372,20
Manufacturers Standard Package
Unit Price without VAT:€ 23,72200
Unit Price with VAT:€ 28,70362