
HX-CT-50M-6.4-OUT-0 | |
|---|---|
DigiKey Part Number | 484-HX-CT-50M-6.4-OUT-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | HX-CT-50M-6.4-OUT-0 |
Description | PRINTABLE CONTINOUS TUBING METER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.252" (6.40mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.252" (6.40mm) | |
Inner Diameter - Recovered | 0.126" (3.20mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 105°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,10000 | € 17,10 |
| 5 | € 14,08200 | € 70,41 |
| 10 | € 12,95000 | € 129,50 |
| 20 | € 11,91050 | € 238,21 |
| 50 | € 11,67560 | € 583,78 |
| Unit Price without VAT: | € 17,10000 |
|---|---|
| Unit Price with VAT: | € 20,69100 |
