MFR Recommended

HT-SCE-1K-1/4-2.0-S1-9 | |
|---|---|
DigiKey Part Number | HT-SCE-1K-1/4-2.0-S1-9-ND |
Manufacturer | |
Manufacturer Product Number | HT-SCE-1K-1/4-2.0-S1-9 |
Description | HEAT SHRINK SLEEVE |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.25" W x 0.96" L (6.4mm x 24.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" W x 0.96" L (6.4mm x 24.5mm) | |
Color | White | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T2212, T3212 and T3224 Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 225°C | |
Length | - | |
Base Product Number |
