
HT-CT-50M-1/8-OUT-2 | |
|---|---|
DigiKey Part Number | 484-HT-CT-50M-1/8-OUT-2-ND |
Manufacturer | |
Manufacturer Product Number | HT-CT-50M-1/8-OUT-2 |
Description | PRINTABLE CONTINOUS TUBING METER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Red 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.063" (1.60mm) | |
Recovered Wall Thickness | 0.015" (0.38mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 225°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 14,79560 | € 739,78 |
| Unit Price without VAT: | € 14,79560 |
|---|---|
| Unit Price with VAT: | € 17,90268 |



