Heat Shrink Tubing, Semi Rigid 0.355" (9.02mm) 4 to 1 Black 0.331' (101.00mm, 3.98")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL2500-NO.2-I9-0-101MM

DigiKey Part Number
FL2500-NO.2-I9-0-101MM-ND
Manufacturer
Manufacturer Product Number
FL2500-NO.2-I9-0-101MM
Description
HEATSHRINK 0.355" X 0.331' BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.355" (9.02mm) 4 to 1 Black 0.331' (101.00mm, 3.98")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.331' (101.00mm, 3.98")
Inner Diameter - Supplied
0.355" (9.02mm)
Inner Diameter - Recovered
0.090" (2.29mm)
Recovered Wall Thickness
0.060" (1.52mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant
Color
Operating Temperature
-40°C ~ 135°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 600 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 000€ 0,40778€ 1 223,34
Unit Price without VAT:€ 0,40778
Unit Price with VAT:€ 0,49341

Other Suppliers on DigiKey

1 600In Stock
Ships from WEC