FB2-3.0/1.5-0-SP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 15
Unit Price: € 159,68000
Datasheet

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 123
Unit Price: € 2,39000
Datasheet
Heat Shrink Tubing, Flexible 0.118" (3.00mm) 2 to 1 Black 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB2-3.0/1.5-0-SP

DigiKey Part Number
FB2-3.0/1.5-0-SP-50-ND
Manufacturer
Manufacturer Product Number
FB2-3.0/1.5-0-SP
Description
TUBING HEAT SHRINK 1=50M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.118" (3.00mm) 2 to 1 Black 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
164.0' (50.0m)
Inner Diameter - Supplied
0.118" (3.00mm)
Inner Diameter - Recovered
0.059" (1.50mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 105°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes