
D-704-0036 | |
|---|---|
DigiKey Part Number | D-704-0036-ND |
Manufacturer | |
Manufacturer Product Number | D-704-0036 |
Description | SLDR SLEEVE WIRE-CONN 0.100" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire to Connector Solder Sleeve 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Connector | |
Diameter | 0.100" (2.54mm) | |
Length | 0.520" (13.21mm) | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,25237 | € 6 261,85 |
| Unit Price without VAT: | € 1,25237 |
|---|---|
| Unit Price with VAT: | € 1,51537 |


