
CRSM-84/20-1200 | |
|---|---|
DigiKey Part Number | 484-CRSM-84/20-1200-ND |
Manufacturer | |
Manufacturer Product Number | CRSM-84/20-1200 |
Description | CRSM-84/20-1200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Insulation 3.346" (84.99mm) 3 to 1 Black |
Datasheet | Datasheet |
Category | Shrinkage Ratio |
Mfr | Inner Diameter - Supplied 3.346" (84.99mm) |
Series | Inner Diameter - Recovered 0.787" (19.99mm) |
Packaging Bulk | Recovered Wall Thickness 0.094" (2.40mm) |
Part Status Active | Color |
Type | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 133,31600 | € 666,58 |
| Unit Price without VAT: | € 133,31600 |
|---|---|
| Unit Price with VAT: | € 161,31236 |