
CGPT-9.5/4.8-0-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-9.5/4.8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-9.5/4.8-0-SP |
Description | CGPT-9.5/4.8-0-SP 1PC=1 METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 492.1' (150.0m) |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.026" (0.66mm) |
Series | Material |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 492.1' (150.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 8,24807 | € 1 237,21 |
| Unit Price without VAT: | € 8,24807 |
|---|---|
| Unit Price with VAT: | € 9,98016 |
