
CB5070-000 | |
|---|---|
DigiKey Part Number | CB5070-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5070-000 |
Description | HEATSHRINK TUBING FR SIZE 35X4' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 3.500" (88.90mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 3.500" (88.90mm) | |
Inner Diameter - Recovered | 1.250" (31.75mm) | |
Recovered Wall Thickness | 0.155" (3.94mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 48 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 60,75000 | € 60,75 |
| 5 | € 50,01600 | € 250,08 |
| 10 | € 46,98300 | € 469,83 |
| Unit Price without VAT: | € 60,75000 |
|---|---|
| Unit Price with VAT: | € 73,50750 |
