New at DigiKey
Heat Shrink Tubing, Semi-Flexible 0.630" (16.00mm) 4 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-16/4-2-SP

DigiKey Part Number
484-ATUM-16/4-2-SPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATUM-16/4-2-SP
Description
ATUM-16/4-2-SP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.630" (16.00mm) 4 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.630" (16.00mm)
Inner Diameter - Recovered
0.157" (3.99mm)
Recovered Wall Thickness
0.070" (1.78mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 600€ 5,68089€ 20 451,20
Unit Price without VAT:€ 5,68089
Unit Price with VAT:€ 6,87388