Parametric Equivalent

5069724010 | |
|---|---|
DigiKey Part Number | 484-5069724010-ND 484-5069724010-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5069724010 |
Description | CGPT-6.4/3.2-X-SP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,21000 | € 2,21 |
| 5 | € 1,82400 | € 9,12 |
| 10 | € 1,67700 | € 16,77 |
| 20 | € 1,54200 | € 30,84 |
| 50 | € 1,38080 | € 69,04 |
| 100 | € 1,26990 | € 126,99 |
| 250 | € 1,23648 | € 309,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 0,83167 | € 124,75 |
| 300 | € 0,81963 | € 245,89 |
| Unit Price without VAT: | € 2,21000 |
|---|---|
| Unit Price with VAT: | € 2,67410 |
