
2210-18 | |
|---|---|
DigiKey Part Number | 484-2210-18-ND |
Manufacturer | |
Manufacturer Product Number | 2210-18 |
Description | 2210-18=TRACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Din Rail C Section 1.562" W x 0.500" H (39.68mm x 12.70mm) Slotted Stainless Steel 6.530" (165.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | C Section | |
Slotted/Unslotted | Slotted | |
Size | 1.562" W x 0.500" H (39.68mm x 12.70mm) | |
Length | 6.530" (165.86mm) | |
Thickness | 0.062" (1.57mm) | |
Material | Stainless Steel | |
Plating | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | € 379,43857 | € 7 968,21 |
| Unit Price without VAT: | € 379,43857 |
|---|---|
| Unit Price with VAT: | € 459,12067 |

