


W23-X1A1G-35 | |
|---|---|
DigiKey Part Number | PB409-ND |
Manufacturer | |
Manufacturer Product Number | W23-X1A1G-35 |
Description | CIR BRKR THRM 35A 240VAC 50VDC |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 35A 240 V AC 50 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 35A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,94000 | € 37,94 |
| 5 | € 31,47400 | € 157,37 |
| 25 | € 26,08360 | € 652,09 |
| 50 | € 24,04220 | € 1 202,11 |
| 100 | € 22,14970 | € 2 214,97 |
| 250 | € 19,85604 | € 4 964,01 |
| Unit Price without VAT: | € 37,94000 |
|---|---|
| Unit Price with VAT: | € 45,90740 |
