General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

KUP-14A25-120

DigiKey Part Number
PB2278-ND
Manufacturer
Manufacturer Product Number
KUP-14A25-120
Description
RELAY GEN PURPOSE 3PDT 10A 120V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Test Button
Mfr
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
102 VAC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-45°C ~ 45°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Approval Agency
CSA, UR
Switching Voltage
240VAC - Max
Relay Type
Load - Max Switching
2400VA
Coil Resistance
1.7 kOhms
Coil Current
24 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 28,91000€ 28,91
10€ 25,74200€ 257,42
25€ 24,57960€ 614,49
50€ 23,73540€ 1 186,77
100€ 22,91960€ 2 291,96
250€ 21,88328€ 5 470,82
Manufacturers Standard Package
Unit Price without VAT:€ 28,91000
Unit Price with VAT:€ 34,98110