



KUP-11AT5-120 | |
|---|---|
DigiKey Part Number | PB1776-ND |
Manufacturer | |
Manufacturer Product Number | KUP-11AT5-120 |
Description | RELAY GEN PURPOSE DPDT 10A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 102 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 2.25 kOhms |
Coil Current 17.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,03000 | € 29,03 |
| 10 | € 25,85900 | € 258,59 |
| 25 | € 24,69280 | € 617,32 |
| 50 | € 23,84460 | € 1 192,23 |
| 100 | € 23,02480 | € 2 302,48 |
| 250 | € 21,98376 | € 5 495,94 |
| Unit Price without VAT: | € 29,03000 |
|---|---|
| Unit Price with VAT: | € 35,12630 |