



9-1415536-4 | |
|---|---|
DigiKey Part Number | PB2528-ND |
Manufacturer | |
Manufacturer Product Number | 9-1415536-4 |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9-1415536-4 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form 3PDT (3 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 4000VA | Relay Type |
Coil Current 30.8 mA | Coil Resistance 777 Ohms |
Coil Type Non Latching | Base Product Number |
Features Test Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,67000 | € 19,67 |
| 10 | € 17,51400 | € 175,14 |
| 30 | € 16,57133 | € 497,14 |
| 50 | € 16,15000 | € 807,50 |
| 100 | € 15,59510 | € 1 559,51 |
| 250 | € 14,89012 | € 3 722,53 |
| 500 | € 14,37780 | € 7 188,90 |
| Unit Price without VAT: | € 19,67000 |
|---|---|
| Unit Price with VAT: | € 23,80070 |
