
YR1B20KCC | |
|---|---|
DigiKey Part Number | A105929CT-ND - Cut Tape (CT) A105929TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B20KCC |
Description | RES 20K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B20KCC Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,46200 | € 4,62 |
| 25 | € 0,39440 | € 9,86 |
| 50 | € 0,35180 | € 17,59 |
| 100 | € 0,31560 | € 31,56 |
| 250 | € 0,27576 | € 68,94 |
| 500 | € 0,25080 | € 125,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,22963 | € 229,63 |
| 2 000 | € 0,21163 | € 423,26 |
| 3 000 | € 0,20238 | € 607,14 |
| 5 000 | € 0,19193 | € 959,65 |
| 7 000 | € 0,18569 | € 1 299,83 |
| 10 000 | € 0,17960 | € 1 796,00 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |