
THS254R7J | |
|---|---|
DigiKey Part Number | A132008-ND |
Manufacturer | |
Manufacturer Product Number | THS254R7J |
Description | RES CHAS MNT 4.7 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,97000 | € 4,97 |
| 10 | € 3,38800 | € 33,88 |
| 25 | € 2,95760 | € 73,94 |
| 50 | € 2,68860 | € 134,43 |
| 100 | € 2,45960 | € 245,96 |
| 300 | € 2,16520 | € 649,56 |
| 500 | € 2,05212 | € 1 026,06 |
| 1 000 | € 1,91895 | € 1 918,95 |
| 5 000 | € 1,70165 | € 8 508,25 |
| Unit Price without VAT: | € 4,97000 |
|---|---|
| Unit Price with VAT: | € 6,01370 |