
SQMW5R15J | |
|---|---|
DigiKey Part Number | A137376-ND |
Manufacturer | |
Manufacturer Product Number | SQMW5R15J |
Description | RES 0.15 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Resistance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,53200 | € 5,32 |
| 25 | € 0,45400 | € 11,35 |
| 50 | € 0,40580 | € 20,29 |
| 100 | € 0,36440 | € 36,44 |
| 250 | € 0,31912 | € 79,78 |
| 500 | € 0,29076 | € 145,38 |
| 1 000 | € 0,26665 | € 266,65 |
| 5 000 | € 0,22375 | € 1 118,75 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |