
RQ73C2B100KBTD | |
|---|---|
DigiKey Part Number | A140833TR-ND - Tape & Reel (TR) A140833CT-ND - Cut Tape (CT) A140833DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B100KBTD |
Description | RES 100 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B100KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,46000 | € 4,60 |
| 25 | € 0,42600 | € 10,65 |
| 50 | € 0,40260 | € 20,13 |
| 100 | € 0,38090 | € 38,09 |
| 250 | € 0,35504 | € 88,76 |
| 500 | € 0,33756 | € 168,78 |
| 1 000 | € 0,32187 | € 321,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,29178 | € 1 458,90 |
| 10 000 | € 0,28127 | € 2 812,70 |
| 15 000 | € 0,27574 | € 4 136,10 |
| 25 000 | € 0,26936 | € 6 734,00 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,66550 |