
RQ73C2A750RBTD | |
|---|---|
DigiKey Part Number | A140767TR-ND - Tape & Reel (TR) A140767CT-ND - Cut Tape (CT) A140767DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A750RBTD |
Description | RES 750 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A750RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,32700 | € 3,27 |
| 25 | € 0,30320 | € 7,58 |
| 50 | € 0,28660 | € 14,33 |
| 100 | € 0,27100 | € 27,10 |
| 250 | € 0,25232 | € 63,08 |
| 500 | € 0,23972 | € 119,86 |
| 1 000 | € 0,22833 | € 228,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,21674 | € 1 083,70 |
| 10 000 | € 0,20869 | € 2 086,90 |
| 15 000 | € 0,20444 | € 3 066,60 |
| 25 000 | € 0,19954 | € 4 988,50 |
| 35 000 | € 0,19657 | € 6 879,95 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |