
RQ73C2A49K9BTD | |
|---|---|
DigiKey Part Number | A140348TR-ND - Tape & Reel (TR) A140348CT-ND - Cut Tape (CT) A140348DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A49K9BTD |
Description | RES 49.9 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A49K9BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,34800 | € 3,48 |
| 25 | € 0,32280 | € 8,07 |
| 50 | € 0,30500 | € 15,25 |
| 100 | € 0,28840 | € 28,84 |
| 250 | € 0,26856 | € 67,14 |
| 500 | € 0,25516 | € 127,58 |
| 1 000 | € 0,24306 | € 243,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,21979 | € 1 098,95 |
| 10 000 | € 0,21165 | € 2 116,50 |
| 15 000 | € 0,20735 | € 3 110,25 |
| 25 000 | € 0,20240 | € 5 060,00 |
| 35 000 | € 0,19939 | € 6 978,65 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |