3.01 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A3K01BTDF

DigiKey Part Number
1712-RQ73C2A3K01BTDFTR-ND - Tape & Reel (TR)
1712-RQ73C2A3K01BTDFCT-ND - Cut Tape (CT)
1712-RQ73C2A3K01BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A3K01BTDF
Description
RQ 0805 3K01 0.1% 10PPM 1K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 338
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,64000€ 0,64
10€ 0,52900€ 5,29
25€ 0,49040€ 12,26
50€ 0,46380€ 23,19
100€ 0,43890€ 43,89
250€ 0,40932€ 102,33
500€ 0,38936€ 194,68
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,37145€ 371,45
2 000€ 0,35549€ 710,98
3 000€ 0,34699€ 1 040,97
5 000€ 0,33714€ 1 685,70
7 000€ 0,33115€ 2 318,05
10 000€ 0,32519€ 3 251,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,64000
Unit Price with VAT:€ 0,77440