
RQ73C2A10KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A10KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A10KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A10KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A10KBTDF |
Description | RES 10K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A10KBTDF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,15000 | € 1,15 |
| 10 | € 0,75600 | € 7,56 |
| 25 | € 0,64760 | € 16,19 |
| 50 | € 0,58020 | € 29,01 |
| 100 | € 0,52270 | € 52,27 |
| 250 | € 0,45972 | € 114,93 |
| 500 | € 0,42034 | € 210,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,38668 | € 386,68 |
| 2 000 | € 0,35825 | € 716,50 |
| 3 000 | € 0,34365 | € 1 030,95 |
| 5 000 | € 0,32713 | € 1 635,65 |
| 7 000 | € 0,31729 | € 2 221,03 |
| 10 000 | € 0,30768 | € 3 076,80 |
| Unit Price without VAT: | € 1,15000 |
|---|---|
| Unit Price with VAT: | € 1,39150 |