
RQ73C2A100RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A100RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A100RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A100RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A100RBTDF |
Description | RQ 0805 100R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,60300 | € 6,03 |
| 25 | € 0,56000 | € 14,00 |
| 50 | € 0,52940 | € 26,47 |
| 100 | € 0,50110 | € 50,11 |
| 250 | € 0,46748 | € 116,87 |
| 500 | € 0,44488 | € 222,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,42462 | € 424,62 |
| 2 000 | € 0,40657 | € 813,14 |
| 3 000 | € 0,39698 | € 1 190,94 |
| 5 000 | € 0,38587 | € 1 929,35 |
| 7 000 | € 0,37910 | € 2 653,70 |
| 10 000 | € 0,37238 | € 3 723,80 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,88330 |