
RQ73C1J4K75BTD | |
|---|---|
DigiKey Part Number | A139818TR-ND - Tape & Reel (TR) A139818CT-ND - Cut Tape (CT) A139818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J4K75BTD |
Description | RES 4.75 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J4K75BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,34400 | € 3,44 |
| 25 | € 0,31880 | € 7,97 |
| 50 | € 0,30120 | € 15,06 |
| 100 | € 0,28490 | € 28,49 |
| 250 | € 0,26532 | € 66,33 |
| 500 | € 0,25206 | € 126,03 |
| 1 000 | € 0,24011 | € 240,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,21710 | € 1 085,50 |
| 10 000 | € 0,20905 | € 2 090,50 |
| 15 000 | € 0,20480 | € 3 072,00 |
| 25 000 | € 0,19989 | € 4 997,25 |
| 35 000 | € 0,19692 | € 6 892,20 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |